Part Details for 1591UF2SBK by Hammond Manufacturing
Overview of 1591UF2SBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591UF2SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4141
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:56.5Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1591UF2SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.3700 / $11.5900 | Buy Now |
DISTI #
HM3968-ND
|
DigiKey | BOX PLASTIC BLK 4.71"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$8.5214 / $11.8000 | Buy Now |
DISTI #
546-1591UF2SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x4.7x2.2" Black RoHS: Compliant | 0 |
|
$8.7100 / $11.1400 | Order Now |
DISTI #
V99:2348_18812576
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1712 | Americas - 68 |
|
$1.8580 | Buy Now |
DISTI #
70164795
|
RS | Enclosure, Flanged Lid, Panel Mount, ABS, Black,4.7x4.7x2.2 In, IP54,1591F2S Series | Hammond Manufacturing 1591UF2SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2600 / $12.9100 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 90 Factory Stock |
|
$8.3200 / $43.2700 | Buy Now |
DISTI #
HM-1591UF2SBK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 60mm, 1591, ABS, black Min Qty: 1 | 2 |
|
$8.7200 / $11.2200 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 56 |
|
$8.1100 / $9.2700 | Buy Now |
DISTI #
2764102
|
Farnell | ENCLOSURE, ABS, FLANGED, BLACK RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$9.8062 / $12.1350 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 90 Factory Stock |
|
$8.3200 / $43.2700 | Buy Now |