Part Details for 1591USBK by Hammond Manufacturing
Overview of 1591USBK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591USBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2529
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Plastic, External Height - Metric:119.4Mm, External Width - Metric:120Mm, External Depth - Metric:59Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591USBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.3500 / $6.8300 | Buy Now |
DISTI #
59M4619
|
Newark | Enclosure, Ip 54, Integral Card Guides, Multipurpose, 59 Mm, 120 Mm, 120 Mm, Plastic, Black Rohs Compliant: Yes |Hammond 1591USBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$6.4400 / $8.8800 | Buy Now |
DISTI #
HM111-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
139 In Stock |
|
$5.9642 / $8.9700 | Buy Now |
DISTI #
546-1591US-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Economical Type 4.7x4.7x2.2" Black RoHS: Compliant | 428 |
|
$5.9000 / $8.4100 | Buy Now |
DISTI #
70164346
|
RS | Enclosure, Box-Lid, Desktop, ABS, Black, 4.7x4.7x2.36 In, IP54, 1591 Series | Hammond Manufacturing 1591USBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 153 |
|
$6.2400 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - 4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
12 In Stock 643 Factory Stock |
|
$5.6900 / $88.8000 | Buy Now |
DISTI #
HM-1591USBK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 59mm, 1591S, ABS, IP54 Min Qty: 1 | 8 |
|
$5.7100 / $7.3400 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 386 |
|
$5.5500 / $6.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.7" x 4.7" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
12 In Stock 643 Factory Stock |
|
$5.6900 / $88.8000 | Buy Now |
Part Details for 1591USBK
1591USBK CAD Models
1591USBK Part Data Attributes:
|
1591USBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591USBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |