Part Details for 1591XXESBK by Hammond Manufacturing
Overview of 1591XXESBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXESBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6093
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Multipurpose, 193 Mm, 113 Mm, 61 Mm, Plastic, Black Rohs Compliant: Yes |Hammond 1591XXESBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.0000 / $9.1800 | Buy Now |
DISTI #
28M8281
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Plastic, External Height - Metric:58.2Mm, External Width - Metric:113Mm, External Depth - Metric:61Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXESBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$7.0000 / $9.1800 | Buy Now |
DISTI #
HM2037-ND
|
DigiKey | BOX PLASTIC BLK 7.62"L X 4.47"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
59 In Stock |
|
$6.8801 / $9.5300 | Buy Now |
DISTI #
546-1591XXESBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Economical Type 7.6x4.4x2.2" Black RoHS: Compliant | 14 |
|
$6.8500 / $8.9400 | Buy Now |
DISTI #
70165881
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Black,7.6x4.4x2.32 In, IP54,1591XXS Series | Hammond Manufacturing 1591XXESBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$6.6200 / $8.8300 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - 7.6" x 4.4" x 2.2" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included RoHS: Compliant | 477 Factory Stock |
|
$6.7200 / $34.9300 | Buy Now |
DISTI #
HM-1591XXESBK
|
TME | Enclosure: multipurpose, X: 113mm, Y: 193mm, Z: 61mm, 1591XXS, ABS Min Qty: 1 | 0 |
|
$7.0800 / $9.1000 | RFQ |
|
Master Electronics | Plastic Enclosure - 7.6" x 4.4" x 2.2" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included RoHS: Compliant | 477 Factory Stock |
|
$6.7200 / $34.9300 | Buy Now |
Part Details for 1591XXESBK
1591XXESBK CAD Models
1591XXESBK Part Data Attributes:
|
1591XXESBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXESBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |