Part Details for 1591XXUSFLBK by Hammond Manufacturing
Overview of 1591XXUSFLBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXUSFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8453
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:123.5Mm, External Depth - Metric:147.36Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXUSFLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$6.4100 / $8.9900 | Buy Now |
DISTI #
67AC4567
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:123.5Mm, External Depth - Metric:147.36Mm, Ip Rating:Ip54, Body Colour:Black, Nema Rohs Compliant: Yes |Hammond 1591XXUSFLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $7.0500 | Buy Now |
DISTI #
546-1591XXUSFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS W/FLANGED LID 4.9x4.9x2.25 BLACK RoHS: Compliant | 42 |
|
$5.8900 / $8.6400 | Buy Now |
DISTI #
72075572
|
RS | Enclosure , Plastic | Hammond Manufacturing 1591XXUSFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $7.3500 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flanges - 4.86" x 4.86" x 2.25" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - Self Tapping Screws - Screws Included | 504 Factory Stock |
|
$5.4900 / $85.6000 | Buy Now |
DISTI #
HM-1591XXUSFLBK
|
TME | Enclosure: multipurpose, X: 123mm, Y: 123mm, Z: 60mm, 1591XXS, ABS Min Qty: 1 | 0 |
|
$8.3200 / $10.4000 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 302 |
|
$5.3500 / $6.1100 | Buy Now |
DISTI #
2904464
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, ABS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.3910 / $8.0402 | Buy Now |
DISTI #
2904464
|
Farnell | ENCLOSURE, MULTIPURPOSE, ABS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$6.6572 / $9.3300 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flanges - 4.86" x 4.86" x 2.25" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - Self Tapping Screws - Screws Included | 504 Factory Stock |
|
$5.4900 / $85.6000 | Buy Now |