Part Details for 1592781 by Phoenix Contact
Overview of 1592781 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1592781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1592781-ND
|
DigiKey | CONN INSERT SHELL INLINE PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9800 | Buy Now |
DISTI #
651-1592781
|
Mouser Electronics | Circular Metric Connectors RC-0000000B2FZ RoHS: Compliant | 19 |
|
$44.8200 / $48.0700 | Buy Now |
|
Onlinecomponents.com | Front panel feed-through, straight, Screw locking, M23, Radial O-ring, 4xØ2,7, shielded: yes, Panel thickness min.: 3 mm, Panel thickness max.: 7 mm, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$40.0100 / $50.8200 | Buy Now |
DISTI #
000000000002647382
|
Sager | Circular Metric Connectors RC-0000000B2FZ Min Qty: 1 | 0 |
|
$48.5900 / $54.4200 | Buy Now |
|
Master Electronics | Front panel feed-through, straight, Screw locking, M23, Radial O-ring, 4xØ2,7, shielded: yes, Panel thickness min.: 3 mm, Panel thickness max.: 7 mm, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$40.0100 / $50.8200 | Buy Now |
Part Details for 1592781
1592781 CAD Models
1592781 Part Data Attributes
|
1592781
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1592781
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |