Part Details for 1592790 by Phoenix Contact
Overview of 1592790 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1592790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8416-ND
|
DigiKey | CONN INSERT SHELL INLINE PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0200 | Buy Now |
DISTI #
651-1592790
|
Mouser Electronics | Circular Metric Connectors RC-0000000C0FZ RoHS: Compliant | 6 |
|
$41.5900 / $45.9400 | Buy Now |
|
Onlinecomponents.com | Rear panel feed-through, straight, Screw locking, M23, Flat gasket, 4x M2.5, shielded: yes, Panel thickness max.: 2.5 mm, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$37.5400 / $47.6800 | Buy Now |
DISTI #
000000000002647383
|
Sager | Circular Metric Connectors RC-0000000C0FZ Min Qty: 1 | 0 |
|
$45.6000 / $51.0600 | Buy Now |
|
Master Electronics | Rear panel feed-through, straight, Screw locking, M23, Flat gasket, 4x M2.5, shielded: yes, Panel thickness max.: 2.5 mm, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$37.5400 / $47.6800 | Buy Now |
Part Details for 1592790
1592790 CAD Models
1592790 Part Data Attributes
|
1592790
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1592790
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |