Part Details for 159353940A6300 by Wurth Elektronik
Overview of 159353940A6300 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159353940A6300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7102
|
Newark | Laser Diode, 3A, 940Nm, 3535 Rohs Compliant: Yes |Wurth Elektronik 159353940A6300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$17.5200 / $25.1700 | Buy Now |
DISTI #
732-159353940A6300CT-ND
|
DigiKey | WL-VCSL VERTICAL CAVITY SURFACE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$15.3972 / $24.2000 | Buy Now |
DISTI #
710-159353940A6300
|
Mouser Electronics | VCSEL Lasers WL-VCSL SMT 2V 2W 940nm RoHS: Compliant | 431 |
|
$15.4000 / $24.2000 | Buy Now |
DISTI #
3619660
|
element14 Asia-Pacific | LASER DIODE, 3A, 940NM, 3535 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 234 |
|
$19.2865 / $23.3910 | Buy Now |
DISTI #
3619660RL
|
element14 Asia-Pacific | LASER DIODE, 3A, 940NM, 3535 RoHS: Compliant Min Qty: 10 Container: Reel | 234 |
|
$19.2865 / $20.8459 | Buy Now |
DISTI #
3619660RL
|
Farnell | LASER DIODE, 3A, 940NM, 3535 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Reel | 234 |
|
$14.7980 / $17.3356 | Buy Now |
DISTI #
3619660
|
Farnell | LASER DIODE, 3A, 940NM, 3535 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 234 |
|
$14.7980 / $19.4585 | Buy Now |
Part Details for 159353940A6300
159353940A6300 CAD Models
159353940A6300 Part Data Attributes
|
159353940A6300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
159353940A6300
Wurth Elektronik
Laser Diode, 940nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1900 mW | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 940 nm | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Spectral Bandwidth | 2 m | |
Surface Mount | YES | |
Threshold Current-Max | 1.1 mA |