Part Details for 1593HAMDOGTBU by Hammond Manufacturing
Overview of 1593HAMDOGTBU by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593HAMDOGTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3915
|
Newark | Beaglebone Enclosure, Abs, Blue, For Use With:Beaglebone Board, External Height:30Mm, External Width:77.31Mm, External Depth:95.31Mm, Enclosure Material:Abs, Body Color:Blue, Product Range:-, Enclosure Type:Pcb Box Rohs Compliant: Yes |Hammond 1593HAMDOGTBU (Alternate Part Number: 623980401133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$6.5200 / $8.6200 | Buy Now |
DISTI #
HM1367-ND
|
DigiKey | CASE ABS TRN BLU 3.752"LX3.044"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$5.9642 / $8.9700 | Buy Now |
DISTI #
546-1593HAMDOGTBU
|
Mouser Electronics | Enclosures for Single Board Computing For Beaglebone 3.75x3.1"ClearBlue RoHS: Compliant | 0 |
|
$5.9600 / $8.2900 | Order Now |
DISTI #
V99:2348_17755440
|
Arrow Electronics | Translucent Blue Acrylonitrile Butadiene Styrene Development Board Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 5 |
|
$1.2730 | Buy Now |
DISTI #
70313872
|
RS | Enclosure, Computer, ABS, Translucent Blue, 3.75 x 3.04 x 1.18 in., Beagle Bone | Hammond Manufacturing 1593HAMDOGTBU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4600 / $10.2800 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 1098 Factory Stock |
|
$5.6900 / $88.8000 | Buy Now |
DISTI #
HM-1593HAMDOGTBU
|
TME | Enclosure: for computer, BeagleBone, ABS, blue, X: 77mm, Y: 95mm Min Qty: 1 | 0 |
|
$5.3200 / $6.6500 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 659 |
|
$5.5500 / $6.3400 | Buy Now |
DISTI #
2356334
|
element14 Asia-Pacific | BEAGLEBONE ENCLOSURE, ABS, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$8.1439 / $8.3137 | Buy Now |
DISTI #
2356334
|
Farnell | BEAGLEBONE ENCLOSURE, ABS, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$5.7367 / $7.1647 | Buy Now |
Part Details for 1593HAMDOGTBU
1593HAMDOGTBU CAD Models
1593HAMDOGTBU Part Data Attributes:
|
1593HAMDOGTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593HAMDOGTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |