Part Details for 1593LALBK by Hammond Manufacturing
Overview of 1593LALBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593LALBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2103
|
Newark | Enclosure, Instrument, Abs, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:27.94Mm, External Width - Metric:66Mm, External Depth - Metric:91.4Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1593LALBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$6.7700 | Buy Now |
DISTI #
3937-1593LALBK-ND
|
DigiKey | BOX PLASTIC BLK 3.63"L X 2.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$11.6545 / $13.6200 | Buy Now |
DISTI #
164-1593LALBK-ND
|
DigiKey | BOX PLASTIC BLK 3.63"L X 2.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
12 In Stock |
|
$4.9500 / $5.6200 | Buy Now |
DISTI #
546-1593LALBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1593L W/ALUM PANEL BLACK RoHS: Compliant | 62 |
|
$5.9300 / $6.0200 | Buy Now |
DISTI #
71879821
|
RS | Plastic Enclosure,2 Aluminum End Panels,1593AL Series, Black,3.60x2.60x1.10 | Hammond Manufacturing 1593LALBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $9.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$6.3100 / $9.5900 | Buy Now |
|
Powell Electronics | 1593L W/ALUM. PANEL BK Min Qty: 1 | 17 |
|
$6.4100 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$6.3100 / $9.5900 | Buy Now |