Part Details for 1594269 by Phoenix Contact
Overview of 1594269 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1594269-ND
|
DigiKey | CONN INSERT SHELL 7POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1500 | Buy Now |
DISTI #
651-1594269
|
Mouser Electronics | Circular Metric Connectors RC-07P1N121500 RoHS: Compliant | 0 |
|
$39.1500 | Order Now |
|
Onlinecomponents.com | Cable connector, with Pg9 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 7, Type of contact: Male connector, Solder connection, Cable diameter: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$32.6500 / $41.4700 | Buy Now |
DISTI #
1594269
|
TTI | Circular Metric Connectors RC-07P1N121500 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.0500 | Buy Now |
DISTI #
000000000003138711
|
Sager | Circular Metric Connectors RC-07P1N121500 Min Qty: 1 | 0 |
|
$39.6400 / $44.4100 | Buy Now |
|
Master Electronics | Cable connector, with Pg9 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 7, Type of contact: Male connector, Solder connection, Cable diameter: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$32.6500 / $41.4700 | Buy Now |
Part Details for 1594269
1594269 CAD Models
1594269 Part Data Attributes
|
1594269
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1594269
Phoenix Contact
CONN INSERT SHELL 7POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |