Part Details for 1594DGY by Hammond Manufacturing
Overview of 1594DGY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594DGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4820
|
Newark | Enclosure, Instrument, Plastic, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:132.1Mm, External Width - Metric:66Mm, External Depth - Metric:55Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1594DGY (Alternate Part Number: 623980563695 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$12.4000 / $16.2300 | Buy Now |
DISTI #
46WX330
|
Newark | Enclosure, Heavy Duty, Thick Wall, Ul94V-0, Instrument, 131 Mm, 66 Mm, 55 Mm Rohs Compliant: Yes |Hammond 1594DGY (Alternate Part Number: 623980563695 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $14.9500 | Buy Now |
DISTI #
HM234-ND
|
DigiKey | BOX PLASTIC GRAY 5.18"L X 2.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$11.9294 / $15.6200 | Buy Now |
DISTI #
546-1594DGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.7x2.6x5.2" Grey RoHS: Compliant | 26 |
|
$11.9200 / $15.6100 | Buy Now |
DISTI #
70166940
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V0, Gray, 5.2x2.6x2.17 In, IP54,1594 Series | Hammond Manufacturing 1594DGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $16.3400 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 181 Factory Stock |
|
$11.0100 / $57.2700 | Buy Now |
DISTI #
HM-1594DGY
|
TME | Enclosure: multipurpose, X: 66mm, Y: 131mm, Z: 55mm, 1594, ABS, black Min Qty: 1 | 0 |
|
$7.4900 / $9.3000 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 109 |
|
$10.7400 / $12.2700 | Buy Now |
DISTI #
722819
|
element14 Asia-Pacific | BOX, ABS, IP54, GREY RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$14.2076 / $14.9616 | Buy Now |
DISTI #
722819
|
Farnell | BOX, ABS, IP54, GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 41 |
|
$12.9115 / $15.8920 | Buy Now |
Part Details for 1594DGY
1594DGY CAD Models
1594DGY Part Data Attributes:
|
1594DGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1594DGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |