Part Details for 1594EGY by Hammond Manufacturing
Overview of 1594EGY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594EGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4821
|
Newark | Enclosure, Instrument, Plastic, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:167.6Mm, External Width - Metric:107Mm, External Depth - Metric:65Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1594EGY (Alternate Part Number: 623980563817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 985 |
|
$14.7400 / $18.7500 | Buy Now |
DISTI #
46WX333
|
Newark | Enclosure, Heavy Duty, Thick Wall, Ul94V-0, Instrument, 167 Mm, 107 Mm, 65 Mm Rohs Compliant: Yes |Hammond 1594EGY (Alternate Part Number: 623980563817 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $18.7500 | Buy Now |
DISTI #
3937-1594EGY-ND
|
DigiKey | BOX PLASTIC GRAY 6.58"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
657 In Stock |
|
$25.3275 / $29.6200 | Buy Now |
DISTI #
HM235-ND
|
DigiKey | BOX PLASTIC GRAY 6.58"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$14.4395 / $18.1800 | Buy Now |
DISTI #
546-1594EGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 2.1x4.2x6.6" Grey RoHS: Compliant | 24 |
|
$14.4300 / $17.8300 | Buy Now |
DISTI #
70166941
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V0, Gray, 6.6x4.2x2.57 In, IP54,1594 Series | Hammond Manufacturing 1594EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
5 In Stock 979 Factory Stock |
|
$13.5600 / $17.4900 | Buy Now |
DISTI #
59681494
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2011 | Americas - 4 |
|
$18.3560 / $22.7370 | Buy Now |
DISTI #
HM-1594EGY
|
TME | Enclosure: multipurpose, X: 107mm, Y: 167mm, Z: 65mm, 1594, ABS, black Min Qty: 1 | 0 |
|
$11.1300 / $14.3100 | RFQ |
|
Powell Electronics | ABS PC MNT BXS&LD Min Qty: 1 | 646 |
|
$13.9300 / $16.2900 | Buy Now |
Part Details for 1594EGY
1594EGY CAD Models
1594EGY Part Data Attributes
|
1594EGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1594EGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |