Part Details for 1595283 by Phoenix Contact
Overview of 1595283 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1595283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1595283-ND
|
DigiKey | CONN PLUG MALE 9POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$89.4400 | Buy Now |
DISTI #
651-1595283
|
Mouser Electronics | Circular Metric Connectors RC-09P1N12T049 RoHS: Compliant | 0 |
|
$89.4400 | Order Now |
|
Onlinecomponents.com | Cable connector, angled, shielded: yes, Screw locking, M23, Number of positions: 8+1, Type of contact: Male connector, Solder connection, Cable diameter: 6.5 mm ... 7.5 mm RoHS: Compliant | 0 |
|
$73.4600 / $94.7300 | Buy Now |
DISTI #
000000000005181143
|
Sager | Circular Metric Connectors RC-09P1N12T049 Min Qty: 1 | 0 |
|
$90.5700 / $101.4400 | Buy Now |
|
Master Electronics | Cable connector, angled, shielded: yes, Screw locking, M23, Number of positions: 8+1, Type of contact: Male connector, Solder connection, Cable diameter: 6.5 mm ... 7.5 mm RoHS: Compliant | 0 |
|
$73.4600 / $94.7300 | Buy Now |
Part Details for 1595283
1595283 CAD Models
1595283 Part Data Attributes
|
1595283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1595283
Phoenix Contact
RC-09P1N12T049
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |