Part Details for 1596-24-103 by Abbatron
Overview of 1596-24-103 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596-24-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1284
|
Newark | Test Lead, Black, 609.6Mm, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Black, Current Rating:-, Voltage Rating:-, Product Range:1596 Series, Contact Material:Steel, Lead Length:609.6Mm, Overall Length:24"rohs Compliant: Yes |Abbatron Hh Smith 1596-24-103 Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$37.7400 | Buy Now |
DISTI #
70209825
|
RS | Patch Cord Standard Booted Alligator Clip At Each End 24 In Length Black | Abbatron / HH Smith 1596-24-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$6.6900 / $7.5200 | Buy Now |