Part Details for 1596150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1596150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6378
|
Newark | Pin Header, 4 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1596150000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-1218-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7613 | Buy Now |
DISTI #
1596150000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1596150000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1596150000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.00/04/90B 4.5SN BK BX RoHS: Compliant | 0 |
|
$0.6480 / $1.3700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant | 82 Factory Stock |
|
$0.5230 / $1.1860 | Buy Now |
DISTI #
1596150000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Box (Alt: 1596150000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant | 82 Factory Stock |
|
$0.5230 / $1.1860 | Buy Now |