Part Details for 1597DIN9MDC53 by Hammond Manufacturing
Overview of 1597DIN9MDC53 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1597DIN9MDC53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1470
|
Newark | Enclosure, Din Rail, Ppo, Gray, Enclosure Type:Din Rail, Enclosure Material:Polyphenylene Oxide (Ppo), External Height - Metric:90Mm, External Width - Metric:160Mm, External Depth - Metric:58Mm, Ip Rating:-, Body Color:Gray Rohs Compliant: Yes |Hammond 1597DIN9MDC53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$18.2900 | Buy Now |
DISTI #
164-1597DIN9MDC53-ND
|
DigiKey | ENCLOSURE PC 6.11"L X 3.55"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$9.5990 / $13.5100 | Buy Now |
DISTI #
546-1597DIN9MDC53
|
Mouser Electronics | Enclosures for Industrial Automation DIN9 CL TOP, CL TERMINAL RoHS: Compliant | 3 |
|
$9.2600 / $11.6600 | Buy Now |
DISTI #
74767440
|
RS | DIN Rail Mounted Enclosure, DIN 9 Closed Top, Closed Terminals, 1597DM Series | Hammond Manufacturing 1597DIN9MDC53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$9.2200 / $11.9700 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mounted Encloser - DIN9 - Closed Top - Closed Terminal 2 Side - Grey | 84 Factory Stock |
|
$0 | Buy Now |
DISTI #
HM-1597DIN9MDC53
|
TME | Enclosure: for DIN rail mounting, Y: 90mm, X: 160mm, Z: 58mm, PPO Min Qty: 1 | 10 |
|
$10.8700 / $13.2000 | Buy Now |