There are no models available for this part yet.
Overview of 1598CSGYPBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1598CSGYPBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F2246
|
Newark | Enclosure, Instrument, Abs, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:52.1Mm, External Width - Metric:155Mm, External Depth - Metric:180Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1598CSGYPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$10.2300 / $13.4000 | Buy Now | |
DISTI #
59M4626
|
Newark | Enclosure, General Purpose, With Aluminum End Panels, Instrument, 52 Mm, 155 Mm, 180 Mm Rohs Compliant: Yes |Hammond 1598CSGYPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $12.5300 | Buy Now | |
DISTI #
HM4075-ND
|
DigiKey | BOX PLAS BLK/GRY 7.07"L X 6.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
112 In Stock |
|
$9.3092 / $12.8900 | Buy Now | |
DISTI #
546-1598CSGYPBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Black ABS Ends 7.09x6.1x2.04" Grey RoHS: Compliant | 206 |
|
$9.5700 / $11.8200 | Buy Now | |
DISTI #
70165274
|
RS | Enclosure, Clamshell, Desktop, Polystyrene, Gray,7.09x6.1x2.04 In, IP54,1598 Series | Hammond Manufacturing 1598CSGYPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 / $13.0100 | RFQ | |
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 166 Factory Stock |
|
$9.4300 / $12.4800 | Buy Now | ||
DISTI #
HM-1598CSGYPBK
|
TME | Enclosure: with panel, 1598, X: 155mm, Y: 180mm, Z: 52mm, ABS, grey Min Qty: 1 | 5 |
|
$9.2000 / $11.8300 | Buy Now | |
Powell Electronics | PLASTIC BOX C/W PLSTC ENDS Min Qty: 1 | 110 |
|
$9.3300 / $10.9100 | Buy Now | ||
Master Electronics | enclosure - plastic RoHS: Compliant | 166 Factory Stock |
|
$9.4300 / $12.4800 | Buy Now |
CAD Models for 1598CSGYPBK by Hammond Manufacturing
Part Data Attributes for 1598CSGYPBK by Hammond Manufacturing
1598CSGYPBK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1598CSGYPBKHammond ManufacturingVS
-