There are no models available for this part yet.
Overview of 1598HSGY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1598HSGY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F9392
|
Newark | Enclosures, Instrument Polystyrene, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:40.13Mm, External Width - Metric:200Mm, External Depth - Metric:280Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1598HSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$13.6200 / $15.0000 | Buy Now | |
DISTI #
3937-1598HSGY-ND
|
DigiKey | BOX PLASTIC GRY 11.06"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$24.2910 / $28.4000 | Buy Now | |
DISTI #
HM252-ND
|
DigiKey | BOX PLASTIC GRY 11.06"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$10.3375 / $16.5500 | Buy Now | |
DISTI #
546-1598HSGY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Alum. Ends 11.1x7.87x1.58" Grey RoHS: Compliant | 0 |
|
$12.3000 / $12.6400 | Order Now | |
DISTI #
70166922
|
RS | Enclosure, Clamshell, Desktop, Polystyrene, Gray,11.02x7.87x1.58In, IP54,1598Series | Hammond Manufacturing 1598HSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $17.5500 | RFQ | |
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 168 Factory Stock |
|
$13.5000 / $17.8700 | Buy Now | ||
Powell Electronics | PLASTIC CLAM SHELL BOX Min Qty: 1 | 111 |
|
$13.3600 / $15.6200 | Buy Now | ||
Master Electronics | enclosure - plastic RoHS: Compliant | 168 Factory Stock |
|
$13.5000 / $17.8700 | Buy Now |
CAD Models for 1598HSGY by Hammond Manufacturing
Part Data Attributes for 1598HSGY by Hammond Manufacturing
1598HSGY
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1598HSGYHammond ManufacturingVS
-