Part Details for 1598REBK by Hammond Manufacturing
Overview of 1598REBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598REBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9398
|
Newark | Enclosures, Instrument Abs, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:78.7Mm, External Width - Metric:150Mm, External Depth - Metric:160.3Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598REBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$38.4300 / $46.2300 | Buy Now |
DISTI #
3937-1598REBK-ND
|
DigiKey | BOX PLASTIC BLK 6.31"L X 6.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$62.5273 / $71.4500 | Buy Now |
DISTI #
HM2075-ND
|
DigiKey | BOX PLASTIC BLK 6.31"L X 6.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$36.1206 / $44.4600 | Buy Now |
DISTI #
546-1598REBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Shielded, FR ABS 6.3x6.3x3.38" Black RoHS: Compliant | 1 |
|
$36.9500 / $44.4300 | Buy Now |
DISTI #
70316319
|
RS | Plastic Instrument Case, Black, 158.65 x 160.35 x 85.2mm | Hammond Manufacturing 1598REBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9300 / $48.3200 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 27 Factory Stock |
|
$34.8200 / $68.7800 | Buy Now |
|
Powell Electronics | SHLDD INSTR CASE PLASTIC Min Qty: 1 | 18 |
|
$50.0200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 27 Factory Stock |
|
$34.8200 / $68.7800 | Buy Now |
Part Details for 1598REBK
1598REBK CAD Models
1598REBK Part Data Attributes
|
1598REBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598REBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |