Part Details for 1598RHBK by Hammond Manufacturing
Overview of 1598RHBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598RHBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9401
|
Newark | Storage Case, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:40.13Mm, External Width - Metric:200Mm, External Depth - Metric:280Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:-, Product Range:- Rohs Compliant: Yes |Hammond 1598RHBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.2900 / $55.6700 | Buy Now |
DISTI #
3937-1598RHBK-ND
|
DigiKey | BOX PLAS BLACK 11.06"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$79.2910 / $92.6900 | Buy Now |
DISTI #
HM2078-ND
|
DigiKey | BOX PLAS BLACK 11.06"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$44.5170 / $53.5500 | Buy Now |
DISTI #
546-1598RHBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Shielded, FR ABS 11.1x7.87x1.6" Black RoHS: Compliant | 0 |
|
$44.5100 / $53.5200 | Order Now |
DISTI #
70316322
|
RS | BOX ABS BLACK 11.06"L X 7.87"W | Hammond Manufacturing 1598RHBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6400 / $54.0800 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 3 Factory Stock |
|
$44.0700 / $58.3400 | Buy Now |
|
Powell Electronics | SHLDD INSTR CASE PLASTIC Min Qty: 1 | 2 |
|
$43.6100 / $50.9800 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 3 Factory Stock |
|
$44.0700 / $58.3400 | Buy Now |
Part Details for 1598RHBK
1598RHBK CAD Models
1598RHBK Part Data Attributes
|
1598RHBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598RHBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |