Part Details for 159TTA016M by Illinois Capacitor Inc
Overview of 159TTA016M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6650
|
Newark | Aluminum Electrolytic Capacitor 15000Uf, 16V, 20%, Axial, Capacitance:15000µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 159TTA016M RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 | Buy Now |
DISTI #
70297411
|
RS | Capacitor, Al Electrolytic, Cap 15000 uF, Tol 20%, 16 VDC, Axial, No Pb | Illinois Capacitor - A Brand of Cornell Dubilier 159TTA016M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 344 |
|
$6.0400 / $7.1100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 15000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
615 Partner Stock |
|
$4.8600 / $7.2000 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
SMC-159TTA016M
|
Sensible Micro Corporation | CAP 15000UF 16V 20% AL AXIAL RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1875 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 15000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
615 Partner Stock |
|
$4.8600 / $7.2000 | Buy Now |
Part Details for 159TTA016M
159TTA016M CAD Models
159TTA016M Part Data Attributes
|
159TTA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
159TTA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 7.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2890 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |