Part Details for 15CTQ040 by Microsemi Corporation
Overview of 15CTQ040 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15CTQ040
15CTQ040 CAD Models
15CTQ040 Part Data Attributes
|
15CTQ040
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15CTQ040
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15CTQ040
This table gives cross-reference parts and alternative options found for 15CTQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15CTQ040-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15CTQ040 vs VS-15CTQ040-N3 |
MBR2040CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | 15CTQ040 vs MBR2040CT_T0_10001 |
VS-12CTQ040-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15CTQ040 vs VS-12CTQ040-N3 |
MBR2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | 15CTQ040 vs MBR2040CT |
MBR2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | 15CTQ040 vs MBR2040CT |
MBR2040CT | Rectifier Diode, Schottky, 10A, 40V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | 15CTQ040 vs MBR2040CT |
VS-15CTQ040PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15CTQ040 vs VS-15CTQ040PBF |
FST2040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | 15CTQ040 vs FST2040 |
12CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | 15CTQ040 vs 12CTQ040 |
MBR1540CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 15CTQ040 vs MBR1540CT-BP |