-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.01ohm, 1000V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0786
|
Newark | 5W 10 Series .01 Ohm 1% |Ohmite 15FR010 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
15FR010-ND
|
DigiKey | RES 0.01 OHM 1% 5W AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 5W ±100ppm/°C Conformal Coated AXL |
8 In Stock |
|
$1.2300 / $3.2100 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, 5 W, 1 %, 0.01 ohm, THROUGH HOLE MOUNT | 4 |
|
$2.1218 / $2.3063 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 5 W, 1 %, 0.01 ohm, THROUGH HOLE MOUNT | 10 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
15FR010
|
TTI | Current Sense Resistors - Through Hole 5WATTS 0.01OHMS 1% Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.2300 / $2.9200 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 5W ±100ppm/°C Conformal Coated AXL |
8 In Stock |
|
$1.2300 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15FR010
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR010
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.01ohm, 1000V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |