Part Details for 15JX2529 by Dearborn Electronics Inc
Overview of 15JX2529 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 15JX2529
15JX2529 CAD Models
15JX2529 Part Data Attributes
|
15JX2529
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
15JX2529
Dearborn Electronics Inc
DATA LINE FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 10.16 mm | |
Filter Type | DATA LINE FILTER | |
Height | 14.15 mm | |
Mounting Type | PANEL MOUNT | |
Rated Voltage | 100 V |