Part Details for 15MD136BU by Superior Electric
Results Overview of 15MD136BU by Superior Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15MD136BU Information
15MD136BU by Superior Electric is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 15MD136BU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99B2209
|
Newark | Motor Driven, 15 Sec. 120V/60Hz, 1 Deck, Open Construction, 1?, 240V, 22A |Superior Electric 15MD136BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,415.2100 / $7,912.0898 | Buy Now |
|
DISTI #
70121047
|
RS | VARIABLE TRANSFORMER MOTORIZED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,951.0300 | RFQ |
|
|
Onlinecomponents.com | Variable Transformer Motorized | Superior Electric 15MD136BU COO: United States RoHS: Compliant | 0 |
|
$5,010.3800 / $5,508.5500 | Buy Now |