15MQ040N
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN

Overview of 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

CAD Models for 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd

15MQ040N
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.49 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 15MQ040N
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN
    VS

Alternate Parts for 15MQ040N

This table gives cross-reference parts and alternative options found for 15MQ040N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MQ040N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-15MQ040NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs VS-15MQ040NTRPBF
VS-15MQ040NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs VS-15MQ040NPBF
15MQ040NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NTRPBF
15MQ040N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15MQ040N vs 15MQ040N-GT3
15MQ040N Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040N
15MQ040 DIODE 1.7 A, 40 V, SILICON, RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 15MQ040N vs 15MQ040
15MQ040N-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15MQ040N vs 15MQ040N-G
15MQ040NTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NTR
15MQ040NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NPBF
Part Number Description Manufacturer Compare
15MQ040N Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040N
15MQ040N Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN Microsemi Corporation 15MQ040N vs 15MQ040N
15MQ040N-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15MQ040N vs 15MQ040N-G
15MQ040NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NPBF
15MQ040NTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NTR
VS-15MQ040NPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs VS-15MQ040NPBF
15MQ040NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs 15MQ040NTRPBF
15MQ040N-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 15MQ040N vs 15MQ040N-GT3
15MQ040 DIODE 1.7 A, 40 V, SILICON, RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 15MQ040N vs 15MQ040
VS-15MQ040NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies 15MQ040N vs VS-15MQ040NTRPBF

Related Parts for 15MQ040N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of 15MQ040N would you like to use for your alert(s)?
  • Please alert me when 15MQ040N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15MQ040N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15MQ040N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15MQ040N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15MQ040N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15MQ040N by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: