Part Details for 15MQ040NTRPBF by Vishay Intertechnologies
Overview of 15MQ040NTRPBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15MQ040NTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 15MQ040NPbF Series 40 V 3 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0719 / $0.0782 | Buy Now |
|
Bristol Electronics | 7189 |
|
RFQ | ||
|
Bristol Electronics | 2073 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 1658 |
|
$0.1617 / $0.5390 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 184 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 32 |
|
$0.2100 / $0.7000 | Buy Now |
|
ComSIT USA | SCHOTTKY RECTIFIER, 3 A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S803609136521
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant Container: Cut Tape | 7500 |
|
$0.2250 / $0.3610 | Buy Now |
Part Details for 15MQ040NTRPBF
15MQ040NTRPBF CAD Models
15MQ040NTRPBF Part Data Attributes
|
15MQ040NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
15MQ040NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 15MQ040NTRPBF
This table gives cross-reference parts and alternative options found for 15MQ040NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MQ040NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040NTRPBF vs VS-15MQ040NTRPBF |
VS-15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040NTRPBF vs VS-15MQ040NPBF |
15MQ040N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15MQ040NTRPBF vs 15MQ040N-GT3 |
15MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040NTRPBF vs 15MQ040N |
15MQ040 | DIODE 1.7 A, 40 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15MQ040NTRPBF vs 15MQ040 |
15MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, Silicon, SMA-H, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15MQ040NTRPBF vs 15MQ040N-G |
15MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040NTRPBF vs 15MQ040NTR |
15MQ040NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 15MQ040NTRPBF vs 15MQ040NPBF |