Part Details for 15SRBS1-X by TE Connectivity
Overview of 15SRBS1-X by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SRBS1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2411
|
Newark | Rfi Power Line Filter, 15A, 130Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Depth:1.75" Rohs Compliant: Yes |Corcom Te Connectivity 15SRBS1-X Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.1100 | Buy Now |
DISTI #
592-15SRBS1-X
|
Mouser Electronics | AC Power Entry Modules 15A .250 Terminal RoHS: Compliant | 8 |
|
$3.4200 / $5.8900 | Buy Now |
DISTI #
COR15SRBS1-X
|
Heilind Electronics | 2-6609987-4 15SRBS1-X=F8221E | Americas - 35 in Stock |
|
$3.2813 / $3.6563 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
15 Partner Stock 840 On Order |
|
$3.1000 / $5.4300 | Buy Now |
|
Quest Components | 24 |
|
$3.4736 / $5.2104 | Buy Now | |
DISTI #
2-6609987-4
|
TTI | AC Power Entry Modules 15SRBS1-X POWER ENTRY EP Min Qty: 480 Package Multiple: 40 Container: Each | Americas - 0 |
|
$3.1600 / $3.9400 | Buy Now |
DISTI #
COR15SRBS1-X
|
Interstate Connecting Components | 2-6609987-4 15SRBS1-X=F8221E | 11 |
|
$3.2813 / $3.6563 | Buy Now |
DISTI #
000000000002145006
|
Sager | AC Power Entry Modules 15A .250 Terminal Min Qty: 1 | 0 |
|
$2.7300 / $3.2500 | Buy Now |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
15 Partner Stock 840 On Order |
|
$3.1000 / $5.4300 | Buy Now |
Part Details for 15SRBS1-X
15SRBS1-X CAD Models
15SRBS1-X Part Data Attributes:
|
15SRBS1-X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRBS1-X
TE Connectivity
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |