Part Details for 15XABR20 by Eaton Corporation
Overview of 15XABR20 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 15XABR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15XABR20
|
Avnet Americas | 15KV 20 AMP LINK - Bulk (Alt: 15XABR20) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$38.2976 / $42.4864 | Buy Now |
DISTI #
504-15XABR20
|
Mouser Electronics | Specialty Fuses 15KV 20 AMP LINK RoHS: Not Compliant | 0 |
|
$45.4500 / $47.9500 | Order Now |
Part Details for 15XABR20
15XABR20 CAD Models
15XABR20 Part Data Attributes
|
15XABR20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15XABR20
Eaton Corporation
Electric Fuse, Ultra Fast Blow, 20A, 15000VAC, 8000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 106 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 225 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 8000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 15000 V | |
Reference Standard | ANSI | |
Terminal Shape | WIRE |