Part Details for 15BHCL-400E by Eaton Corporation
Overview of 15BHCL-400E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC3400ES6-1#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for 15BHCL-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BHCL-400E
|
Avnet Americas | Medium Voltage Fuse for Switchgear and Transformer Protection 15.5kV 400A - Bulk (Alt: 15BHCL-400E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,530.7505 / $5,343.4966 | Buy Now |
DISTI #
504-15BHCL-400E
|
Mouser Electronics | Cartridge Fuses 15.5kV 400A RoHS: Compliant | 0 |
|
$5,327.2900 | Order Now |
Part Details for 15BHCL-400E
15BHCL-400E CAD Models
15BHCL-400E Part Data Attributes
|
15BHCL-400E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15BHCL-400E
Eaton Corporation
Electric Fuse, 400A, 15500VAC, 15500VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 76 mm | |
Body Length or Diameter | 602 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Reference Standard | ANSI | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |