Part Details for 15BHLE-10E by Eaton Bussmann
Overview of 15BHLE-10E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for 15BHLE-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7848
|
Newark | 15.5 Kv 10E Hle Bolt-On |Eaton Bussmann 15BHLE-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,903.1500 / $2,191.1300 | Buy Now |
DISTI #
15BHLE-10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 15.5KVAC BOLT Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,122.8300 | Buy Now |
DISTI #
71337794
|
RS | 15.5 KV 10E HLE BOLT-ON | Bussmann by Eaton 15BHLE-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,128.5200 / $2,240.5500 | RFQ |
DISTI #
000000000005541530
|
Sager | Cartridge Fuses 15.5kV 10A Min Qty: 1 | 0 |
|
$1,565.0900 | Buy Now |