Part Details for 15BHLE-150E by Eaton Corporation
Overview of 15BHLE-150E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 15BHLE-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BHLE-150E
|
Avnet Americas | Current Limiting Fuse BHLE Type Class E 15.5kV 150A - Bulk (Alt: 15BHLE-150E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,898.1223 / $3,418.0002 | Buy Now |
DISTI #
504-15BHLE-150E
|
Mouser Electronics | Cartridge Fuses 15.5kV 150A RoHS: Compliant | 0 |
|
$3,554.7300 | Order Now |
Part Details for 15BHLE-150E
15BHLE-150E CAD Models
15BHLE-150E Part Data Attributes
|
15BHLE-150E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15BHLE-150E
Eaton Corporation
Electric Fuse, 150A, 15500VAC, 15500VDC, 63000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 76 mm | |
Body Length or Diameter | 531 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Reference Standard | ANSI; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |