Part Details for 15BHLE-40E by Eaton Bussmann
Overview of 15BHLE-40E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15BHLE-40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7863
|
Newark | 15.5 Kv 40E Hle Bolt-On |Eaton Bussmann 15BHLE-40E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,903.1500 / $2,191.1300 | Buy Now |
DISTI #
15BHLE-40E-ND
|
DigiKey | FUSE CARTRIDGE 40A 15.5KVAC BOLT Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,802.9800 | Buy Now |
DISTI #
71337910
|
RS | 15.5 kV 40E HLE BOLT-ON | Bussmann by Eaton 15BHLE-40E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,773.7700 | RFQ |