Part Details for 15CBE1 by TE Connectivity
Overview of 15CBE1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 15CBE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1611
|
Newark | Power Entry Module, Receptacle, 15A, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15CBE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$9.6700 | Buy Now |
DISTI #
23T1711
|
Newark | Inlet, Iec, Corcom, Flange Mount, Product Range:C Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Contact Rohs Compliant: Yes |Corcom Te Connectivity 15CBE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $13.1700 | Buy Now |
DISTI #
75AC5220
|
Newark | 15Cbe1=F8274 |Corcom Te Connectivity 15CBE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $13.5500 | Buy Now |
DISTI #
592-15CBE1
|
Mouser Electronics | AC Power Entry Modules 15A/IEC320 CONNECTOR PRECONECTED TERMINA RoHS: Compliant | 343 |
|
$8.6800 / $11.1000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact Switch ST 1 Port RoHS: Compliant |
670 In Stock |
|
$7.3500 / $10.5700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
1-1609112-4
|
TTI | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 259 In Stock |
|
$7.6100 / $8.9700 | Buy Now |
DISTI #
1836765
|
element14 Asia-Pacific | INLET, IEC, CORCOM, FLANGE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$8.8133 / $11.3715 | Buy Now |
DISTI #
1836765
|
Farnell | INLET, IEC, CORCOM, FLANGE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 163 |
|
$8.9422 / $12.3613 | Buy Now |
Part Details for 15CBE1
15CBE1 CAD Models
15CBE1 Part Data Attributes:
|
15CBE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15CBE1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 |