Part Details for 15CBS1 by TE Connectivity
Overview of 15CBS1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15CBS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1712
|
Newark | Inlet, Iec, Corcom, Snap-In, Product Range:C Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Contact Rohs Compliant: Yes |Corcom Te Connectivity 15CBS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$4.2100 | Buy Now |
DISTI #
592-15CBS1
|
Mouser Electronics | AC Power Entry Modules 15A /IEC320 SNAP-IN PRECONECTED TERMINAL RoHS: Compliant | 278 |
|
$9.1900 / $13.9400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact Switch ST 1 Port RoHS: Compliant |
1024 In Stock |
|
$7.1300 / $10.3700 | Buy Now |
DISTI #
63375944
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact Switch ST 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2228 | Americas - 1020 |
|
$8.5816 / $13.3634 | Buy Now |
DISTI #
1-1609112-3
|
TTI | AC Power Entry Modules POWER ENTRY UNFILTERED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 312 In Stock |
|
$7.6800 / $8.8300 | Buy Now |
DISTI #
1836763
|
element14 Asia-Pacific | INLET, IEC, CORCOM, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$8.9094 / $14.7357 | Buy Now |
DISTI #
1836763
|
Farnell | INLET, IEC, CORCOM, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 6 Days Container: Each | 62 |
|
$8.2784 / $12.5491 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact Switch ST 1 Port RoHS: Compliant |
1024 In Stock |
|
$7.1300 / $10.3700 | Buy Now |
|
Neutron USA | Male IEC Filter Snap-In, faston, Rated At15A, 250 V ac Operating Frequency 50/60Hz | 0 |
|
$74.4400 | Buy Now |
Part Details for 15CBS1
15CBS1 CAD Models
15CBS1 Part Data Attributes:
|
15CBS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15CBS1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 |