There are no models available for this part yet.
Overview of 15CLE-125E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-125EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-125EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-125E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 15CLE-125E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC7877
|
Newark | Replaced By 15Cle-125E-D |Eaton Bussmann 15CLE-125E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,090.8900 | Buy Now | |
DISTI #
15CLE-125E-ND
|
DigiKey | FUSE CARTRIDGE 125A 15.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000005541557
|
Sager | Cartridge Fuses 15.5kV 125A | 0 |
|
Buy Now |