Part Details for 15CTQ035 by International Rectifier
Overview of 15CTQ035 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15CTQ035
15CTQ035 CAD Models
15CTQ035 Part Data Attributes
|
15CTQ035
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
15CTQ035
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 145 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 32000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 15CTQ035
This table gives cross-reference parts and alternative options found for 15CTQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR1535CT | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | 15CTQ035 vs PBYR1535CT |
PBYR15-45CT | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | 15CTQ035 vs PBYR15-45CT |
12CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | 15CTQ035 vs 12CTQ035 |
MBRF1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220, 3 PIN | Motorola Mobility LLC | 15CTQ035 vs MBRF1545CT |