Part Details for 15CUFF1 by TE Connectivity
Overview of 15CUFF1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 15CUFF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5558
|
Newark | Power Entry Module, Male, 15A, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity 15CUFF1 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $21.9300 | Buy Now |
DISTI #
592-15CUFF1
|
Mouser Electronics | AC Power Entry Modules 15A UNFILTERED FLUSH MOUNT RoHS: Compliant | 0 |
|
$22.9300 | Order Now |
DISTI #
COR15CUFF1
|
Heilind Electronics | 15CUFF1=F8307 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port RoHS: Compliant |
34 In Stock |
|
$19.7500 / $25.8700 | Buy Now |
DISTI #
COR15CUFF1
|
Interstate Connecting Components | 15CUFF1=F8307 | 0 |
|
Buy Now | |
DISTI #
000000000003140393
|
Sager | AC Power Entry Modules 15A UNFILTERED FLUSH MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port RoHS: Compliant |
34 In Stock |
|
$19.7500 / $25.8700 | Buy Now |
Part Details for 15CUFF1
15CUFF1 CAD Models
15CUFF1 Part Data Attributes:
|
15CUFF1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15CUFF1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |