15D2-08LD
SEMITEC Corporation

Overview of 15D2-08LD by SEMITEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PL140-108LD Coilcraft Inc SMPS Transformer, 140W, ROHS COMPLIANT
H7N0608LD-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 70A 8Mohm LDPAK(L)/To-262
H7N0308LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 70A 4.8Mohm LDPAK(L)/To-262

Price & Stock for 15D2-08LD by SEMITEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 954-15D2-08LD
Mouser Electronics NTC Thermistors 15ohms 2amps Straight Lead RoHS: Compliant 170
  • 1 $0.5700
  • 10 $0.4370
  • 100 $0.3080
  • 500 $0.2680
  • 1,000 $0.2350
  • 2,500 $0.2250
  • 10,000 $0.1920
  • 25,000 $0.1840
$0.1840 / $0.5700 Buy Now

CAD Models for 15D2-08LD by SEMITEC Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15D2-08LD by SEMITEC Corporation

15D2-08LD
SEMITEC Corporation
-
-
Samacsys Manufacturer
Semitec
Want to compare parts?
  1. 15D2-08LD
    SEMITEC Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15D2-08LD by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15D2-08LD by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of 15D2-08LD would you like to use for your alert(s)?
  • Please alert me when 15D2-08LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15D2-08LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15D2-08LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15D2-08LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15D2-08LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15D2-08LD by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: