Part Details for 15DCB6 by TE Connectivity
Overview of 15DCB6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DCB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5227
|
Newark | 15Dcb6 J0=F7915 |Corcom Te Connectivity 15DCB6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$85.0700 / $107.1300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 15A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
5 In Stock |
|
$94.6900 / $110.4400 | Buy Now |
DISTI #
23506613
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 80VDC Terminal Block Bulkhead/Rack Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$103.0100 / $111.2500 | Buy Now |
DISTI #
51542907
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 80VDC Terminal Block Bulkhead/Rack Min Qty: 2 Package Multiple: 2 Date Code: 1401 | Americas - 2 |
|
$136.1776 | Buy Now |
DISTI #
TE Connectivity 15DCB6
|
PEI Genesis | Data Line Filter, 1 Function | 3 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 15A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
5 In Stock |
|
$94.6900 / $110.4400 | Buy Now |
Part Details for 15DCB6
15DCB6 CAD Models
15DCB6 Part Data Attributes:
|
15DCB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15DCB6
TE Connectivity
1 FUNCTIONS, 80V, 15A, DATA LINE FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 63 dB | |
Length | 128.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 15 A | |
Rated Voltage | 80 V | |
Width | 103.1 mm |