Part Details for 15E1C5.5 by Littelfuse Inc
Overview of 15E1C5.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 15E1C5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2334
|
Newark | Fus 5.5Kv Mv E-Rated 15E/Box |Littelfuse 15E1C5.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.9200 / $439.0800 | Buy Now |
DISTI #
15E1C5.5-ND
|
DigiKey | FUSE CARTRIDGE 15A 5.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-15E1C5.5
|
Mouser Electronics | Specialty Fuses 15A 5500VAC 80kA@5.5kV INT RoHS: Not Compliant | 0 |
|
$403.1500 / $461.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$591.5000 / $626.0600 | Buy Now | |
DISTI #
15E1C5.5
|
TTI | Specialty Fuses 15A 5500VAC 80kA@5.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 15A 5.5KVAC | 0 |
|
$827.9189 / $869.3148 | RFQ |
Part Details for 15E1C5.5
15E1C5.5 CAD Models
15E1C5.5 Part Data Attributes:
|
15E1C5.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15E1C5.5
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 403.2 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 15E1C5.5
This table gives cross-reference parts and alternative options found for 15E1C5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15E1C5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15E-1C-5.5 | Electric Fuse, Medium Blow, 15A, 5500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 15E1C5.5 vs 15E-1C-5.5 |
15E-1C-5.5L | Electric Fuse, 15A, 5500VAC, 80000A (IR), Inline/holder | Littelfuse Inc | 15E1C5.5 vs 15E-1C-5.5L |