There are no models available for this part yet.
Overview of 15ED1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15ED1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T2094
|
Newark | 15Ed1=F7801 S0 |Corcom Te Connectivity 15ED1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $22.6600 | Buy Now | |
DISTI #
52K3292
|
Newark | Rfi Power Line Filter, 15A, 380Ua, Current Rating:15A, Voltage Rating:250Vac, Product Range:-, Capacitance:0.101µf, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Inductance Min:198µh, Leakage Current Max:380µa Rohs Compliant: Yes |Corcom Te Connectivity 15ED1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 | Buy Now | |
DISTI #
CCM1676-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
111 In Stock |
|
$14.6328 / $28.2600 | Buy Now | |
DISTI #
1-6609016-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 1-6609016-8) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$13.4638 / $16.2022 | Buy Now | |
DISTI #
592-15ED1
|
Mouser Electronics | AC Power Entry Modules 15A FASTON CONNECT FLANGE MOUNT RoHS: Compliant | 0 |
|
$16.3000 / $27.2300 | Order Now | |
DISTI #
70185851
|
RS | PwrEntryMod, Filter, Male, AC Line, IEC, Std, Flanged, Front/Rear, Faston,3,250VAC,15A | TE Connectivity 15ED1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$19.3300 / $27.2300 | Buy Now | |
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount RoHS: Compliant |
149 In Stock |
|
$14.1300 / $29.1300 | Buy Now | ||
DISTI #
1-6609016-8
|
TTI | Power Line Filters 15ED1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$14.1100 / $16.2000 | Buy Now | |
DISTI #
COR15ED1
|
Interstate Connecting Components | 1-6609016-8 15ED1=F7801 S0 | 0 |
|
$17.5538 / $17.8282 | Buy Now | |
DISTI #
000000000000022430
|
Sager | AC Power Entry Modules 15A FASTON CONNECT FLANGE MOUNT Min Qty: 120 | 0 |
|
$13.6300 / $15.8500 | Buy Now |
CAD Models for 15ED1 by TE Connectivity
Part Data Attributes for 15ED1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARDS: UL; CSA 22.2; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Related Parts for 15ED1
-
20EEJ1Mains Power Connectors
-
1836299Terminals and Terminal Blocks
-
1-530743-3Headers and Edge Type Connectors
-
SMP253MA4470MTR24Fixed Capacitors
-
CRCW08058K66FKEAFixed Resistors
-
LM3S2D93-IQC80-A2Microcontrollers
-
MUR310SRectifier Diodes
-
NMR101CPower Supply Modules
-
AOT410LPower Field-Effect Transistors