Part Details for 15EEJ8 by TE Connectivity
Overview of 15EEJ8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Agriculture Technology
Renewable Energy
Price & Stock for 15EEJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0468
|
Newark | Power Inlet Filter, Emi, 15A, 250Vac, Connector Type:Iec C13, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15EEJ8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$2.6000 | Buy Now |
DISTI #
3-6609006-6
|
Avnet Americas | - Bulk (Alt: 3-6609006-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$7.3160 / $8.8040 | Buy Now |
DISTI #
55M0468
|
Avnet Americas | - Bulk (Alt: 55M0468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 92 Partner Stock |
|
$11.5800 / $12.3600 | Buy Now |
DISTI #
592-15EEJ8
|
Mouser Electronics | AC Power Entry Modules 15A IEC-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 0 |
|
$8.3200 / $10.6400 | Order Now |
DISTI #
72029987
|
RS | Filter, 15EEJ8=F8023 | TE Connectivity 15EEJ8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 / $14.0100 | RFQ |
DISTI #
COR15EEJ8
|
Heilind Electronics | 3-6609006-6 15EEJ8=F8023 | Americas - 0 in Stock |
|
$9.0781 / $9.8413 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$8.5100 / $12.4000 | Buy Now |
DISTI #
55M0468
|
Avnet Americas | - Bulk (Alt: 55M0468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 92 Partner Stock |
|
$11.5800 / $12.3600 | Buy Now |
DISTI #
3-6609006-6
|
Avnet Americas | - Bulk (Alt: 3-6609006-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$7.3160 / $8.8040 | Buy Now |
DISTI #
COR15EEJ8
|
Interstate Connecting Components | 3-6609006-6 15EEJ8=F8023 | 0 |
|
$9.0781 / $9.8413 | Buy Now |
Part Details for 15EEJ8
15EEJ8 CAD Models
15EEJ8 Part Data Attributes:
|
15EEJ8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15EEJ8
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |