15EL7F
Switchcraft Conxall
Description: Circular DIN Connector, 7 Contact(s), Female, Cable Mount, Plug,

Overview of 15EL7F by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15EL7F by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000268562
Sager Circular DIN Connectors 0
Buy Now

CAD Models for 15EL7F by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15EL7F by Switchcraft Conxall

15EL7F
Switchcraft Conxall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
CIRCULAR DIN CONNECTOR
Contact Gender
FEMALE
Contact Pitch Circle Diameter
7 mm
DIN Conformance
YES
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Option
GENERAL PURPOSE
Total Number of Contacts
7
Want to compare parts?
  1. 15EL7F
    Switchcraft Conxall
    Circular DIN Connector, 7 Contact(s), Female, Cable Mount, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15EL7F by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15EL7F by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of 15EL7F would you like to use for your alert(s)?
  • Please alert me when 15EL7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15EL7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15EL7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15EL7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15EL7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15EL7F by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: