Part Details for 15FR015E by Ohmite Mfg Co
Overview of 15FR015E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15FR015E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15FR015E-ND
|
DigiKey | RES 0.015 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1764 In Stock |
|
$1.2388 / $3.0500 | Buy Now |
DISTI #
2485-15FR015E-ND
|
DigiKey | RES 0.015 OHM 1% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$2.2500 | Buy Now |
DISTI #
588-15FR015E
|
Mouser Electronics | Current Sense Resistors - Through Hole 5watts 0.015OHMS 1% RoHS: Compliant | 200 |
|
$1.3700 / $3.0000 | Buy Now |
DISTI #
70023696
|
RS | Resistor, Wirewound, Res 0.015 Ohms, 5 W, Tol 1%, Axial, Silicone, Curr-Sense | Ohmite 15FR015E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 252 |
|
$2.9300 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 1% 5W Silicone AXL RoHS: Compliant |
960 In Stock |
|
$1.4600 / $2.1400 | Buy Now |
DISTI #
15FR015E
|
TTI | Current Sense Resistors - Through Hole 5watts 0.015OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 5130 In Stock |
|
$1.4500 / $2.2300 | Buy Now |
|
Master Electronics | Res Wirewound 0.015 Ohm 1% 5W Silicone AXL RoHS: Compliant |
960 In Stock |
|
$1.4600 / $2.1400 | Buy Now |
Part Details for 15FR015E
15FR015E CAD Models
15FR015E Part Data Attributes
|
15FR015E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR015E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.015ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |