Part Details for 15FR025E-T by Ohmite Mfg Co
Overview of 15FR025E-T by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15FR025E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8823
|
Newark | Res, R025, 1%, 5W, Wirewound, Axial Rohs Compliant: Yes |Ohmite 15FR025E-T Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
35AK5072
|
Newark | 5W 10 Series .025 Ohm 1% Current Sense/Reel Rohs Compliant: Yes |Ohmite 15FR025E-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2800 | Buy Now |
DISTI #
273-15FR025E-TTR-ND
|
DigiKey | RES 0.025 OHM 1% 5W AXIAL Min Qty: 750 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0464 | Buy Now |
DISTI #
588-15FR025E-T
|
Mouser Electronics | Current Sense Resistors - Through Hole .025 OHM 1% 5W RoHS: Compliant | 0 |
|
$1.0400 / $2.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9550 / $1.0890 | Buy Now |
DISTI #
15FR025E-TR
|
TTI | Current Sense Resistors - Through Hole .025 OHM 1% 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.2300 | Buy Now |
DISTI #
4045895
|
Farnell | RES, R025, 1%, 5W, WIREWOUND, AXIAL RoHS: Compliant Min Qty: 750 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.0447 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9550 / $1.0890 | Buy Now |