-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.025ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15FR025E-ND
|
DigiKey | RES 0.025 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13538 In Stock |
|
$1.0660 / $2.6200 | Buy Now |
DISTI #
2485-15FR025E-ND
|
DigiKey | RES 0.025 OHM 1% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$1.9500 | Buy Now |
DISTI #
588-15FR025E
|
Mouser Electronics | Current Sense Resistors - Through Hole 5watts 0.025OHMS 1% RoHS: Compliant | 0 |
|
$1.0700 / $2.5100 | Order Now |
DISTI #
70024361
|
RS | Resistor, Wirewound, Res 0.025 Ohms, 5 W, Tol 1%, Axial, Silicone, Cur-Sense | Ohmite 15FR025E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 238 |
|
$2.3200 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.025 Ohm 1% 5W Silicone AXL RoHS: Compliant |
4100 In Stock |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
15FR025E
|
TTI | Current Sense Resistors - Through Hole 5watts 0.025OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3480 In Stock |
|
$1.0400 / $2.2300 | Buy Now |
DISTI #
15FR025E
|
TME | Resistor: wire-wound, THT, 25mΩ, 5W, ±1%, Ø8.4x23.8mm, -55÷275°C Min Qty: 1 | 0 |
|
$1.2700 / $1.9700 | RFQ |
|
Master Electronics | Res Wirewound 0.025 Ohm 1% 5W Silicone AXL RoHS: Compliant |
4100 In Stock |
|
$1.0100 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15FR025E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR025E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.025ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |