Part Details for 15FR080 by Ohmite Mfg Co
Overview of 15FR080 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 15FR080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0802
|
Newark | 5W 0.08 Ohms Sili Mold 1%/Ohmite Manufacturing |Ohmite 15FR080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.08 Ohm 1% 5W ±50ppm/°C Conformal Coated AXL |
14 Partner Stock |
|
$2.1500 / $5.0200 | Buy Now |
|
Master Electronics | Res Wirewound 0.08 Ohm 1% 5W ±50ppm/°C Conformal Coated AXL |
14 Partner Stock |
|
$2.1500 / $5.0200 | Buy Now |
Part Details for 15FR080
15FR080 CAD Models
15FR080 Part Data Attributes
|
15FR080
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR080
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.08ohm, 1000V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.08 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |