There are no models available for this part yet.
Overview of 15HLE-150E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 15HLE-150E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC7943
|
Newark | 15.5Kv 150E Hle Fuse |Eaton Bussmann 15HLE-150E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,837.1300 / $3,266.4300 | Buy Now | |
DISTI #
15HLE-150E-ND
|
DigiKey | FUSE CARTRIDGE 150A 15.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,053.1000 | Buy Now | |
DISTI #
71338250
|
RS | 15.5KV 150E HLE FUSE | Bussmann by Eaton 15HLE-150E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,929.4500 / $3,083.6300 | RFQ | |
DISTI #
000000000005541648
|
Sager | Cartridge Fuses 15.5kV 150A Min Qty: 1 | 0 |
|
$2,333.1600 | Buy Now |