Part Details for 15IHS1 by TE Connectivity
Overview of 15IHS1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 15IHS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2712
|
Newark | Power Line Filter, Emi, 15A, 120Vac, Qc, Connector Type:Iec C18, Current Rating:15A, Voltage Rating:120Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15IHS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.1000 | Buy Now |
DISTI #
CCM2186-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
91 In Stock |
|
$9.3628 / $15.4900 | Buy Now |
DISTI #
592-15IHS1
|
Mouser Electronics | AC Power Entry Modules Inlet, Med Filtr Snp, 15A RoHS: Compliant | 0 |
|
$10.2000 / $11.9600 | Order Now |
DISTI #
V99:2348_18692988
|
Arrow Electronics | Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1736 | Americas - 40 |
|
$0.2496 / $0.9873 | Buy Now |
DISTI #
COR15IHS1
|
Heilind Electronics | 6-1609157-5 15IHS1=F8462 | Americas - 180 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port RoHS: Compliant |
3225 Partner Stock |
|
$9.7500 / $14.2200 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$13.1079 / $16.8530 | Buy Now | |
DISTI #
COR15IHS1
|
Interstate Connecting Components | 6-1609157-5 15IHS1=F8462 | 60 |
|
Buy Now | |
DISTI #
000000000005594430
|
Sager | AC Power Entry Modules Inlet, Med Filtr Snp, 15A | 0 |
|
Buy Now |
Part Details for 15IHS1
15IHS1 CAD Models
15IHS1 Part Data Attributes:
|
15IHS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15IHS1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |